JCC22DPRS

Heilind Number:SULJCC22DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPRS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPRS

Detailed Description

Introducing the JCC22DPRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper components, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. The female gender, double-row layout, and side hole mount type make it versatile for various assembly setups. With gold-plated contacts and a termination method of Card Extender, it guarantees excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's orientation is straddle, and it has a tail length of 5.72mm, facilitating secure attachment to PCBs. The termination plating of Matte Tin ensures durability. Classified under the category of hi-rel connectors, the JCC22DPRS is meticulously crafted to meet stringent quality standards. Upgrade your electronic systems with this top-of-the-line connector, where performance and reliability converge.