JCC22DPSH

Heilind Number:SULJCC22DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPSH

Detailed Description

The JCC22DPSH is a high-performance board-to-board PCB connector engineered for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector, designed for female gender, consists of two rows with 44 positions each, utilizing a thru-hole termination method. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. The double-point contact type and straight orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-saving installation. The tail length of 4.83mm and a pitch of 2.54mm facilitate easy assembly. Meeting the highest quality standards, with termination plating in matte tin, it ensures long-term performance. Perfect for use in aerospace, defense, and telecommunications industries, the JCC22DPSH is a reliable solution for your connectivity needs.