JCC22DPSI

Heilind Number:SULJCC22DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPSI

Detailed Description

Introducing the JCC22DPSI, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robustness and reliability. With a double-row, 44-position layout and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and harsh environment usage. Its straight orientation and .61" height make it easy to integrate into PCB assemblies. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Meet your connectivity needs with the JCC22DPSI, the ultimate solution for board-to-board and card edge connections.