JCC22DPSN

Heilind Number:SULJCC22DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPSN

Detailed Description

The JCC22DPSN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, double-point contact type, and 44 positions make it suitable for a wide range of circuit board setups. The termination method via Thru Hole mounting and gold contact plating guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector meets stringent performance requirements. Its compact size, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient PCB layouts. The Matte Tin termination plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the JCC22DPSN offers reliable performance in critical electronic systems.