JCC22DPSS

Heilind Number:SULJCC22DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPSS

Detailed Description

The JCC22DPSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 positions, this connector offers reliable connectivity in a compact form. The use of PA9T and Beryllium Copper materials ensures durability and excellent electrical performance. Gold contact plating and a termination method of thru-hole soldering guarantee secure and low-resistance connections. Operating at a wide temperature range from -65 to 150°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for use in harsh environments. Its straight orientation and side-hole mount type make it easy to install on PCBs. Matte Tin termination plating adds further protection against corrosion. Whether in aerospace, industrial, or telecommunications applications, the JCC22DPSS meets the highest standards for reliability and performance.