| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DPUH |
JCC22DPUH
| Heilind Number: | SULJCC22DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DPUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring double-point contact type with gold-plated beryllium copper contacts, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its right-angle orientation and 44 positions across 2 rows offer versatile connectivity options. The connector is built for durability, with a matte tin termination plating and an operating temperature range of -65 to 150°C. Measuring at .56in (14.22mm) in height and .4in (10.16mm) in width, it is suitable for compact designs. The JCC22DPUH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

