JCC22DPUI

Heilind Number:SULJCC22DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPUI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPUI

Detailed Description

The JCC22DPUI is a high-performance connector designed for demanding applications in aerospace, telecommunications, and industrial electronics. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity even in harsh environments. With a double-point contact system and gold plating, it guarantees low contact resistance and high signal integrity. Its threaded, right-angle mount type and through-hole termination method make it easy to install on PCBs. With 44 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. Operating in temperatures ranging from -65 to 150°C, it is suitable for both standard and extreme operating conditions. The Matte Tin termination plating ensures durability and longevity, making the JCC22DPUI a dependable choice for your connectivity needs.