JCC22DPUN

Heilind Number:SULJCC22DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DPUN

Detailed Description

The JCC22DPUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The double-point contact design with gold plating offers excellent conductivity and signal integrity. With a right-angle orientation and 44 positions arranged in 2 rows, it allows for efficient PCB connections. The termination method is through-hole, with a tail length of 6.35mm, ensuring secure mounting. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it suitable for space-constrained applications. The matte tin termination plating provides durability and corrosion resistance. Overall, the JCC22DPUN is a premium quality connector that meets the stringent requirements of hi-rel applications.