JCC22DPUS

Heilind Number:SULJCC22DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DPUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DPUS

Detailed Description

Introducing the JCC22DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee excellent signal integrity. With 44 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. The matte tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, the JCC22DPUS is a dependable solution for your connectivity needs.