JCC22DRAH

Heilind Number:SULJCC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRAH

Detailed Description

Introducing the JCC22DRAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, offering ample connectivity options. Its PA9T and beryllium copper construction ensures durability and reliable performance, even in harsh environments. With a clearance hole mount type and thru-hole termination method, installation is seamless. The gold-plated beryllium copper contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type guarantees a secure connection. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable PCB space without compromising functionality. Trust the JCC22DRAH for efficient and reliable board-to-board or card edge connections in your next project.