JCC22DRAI-S93

Heilind Number:SULJCC22DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRAI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DRAI-S93

Detailed Description

SKU JCC22DRAI-S93 features a robust design crafted from PA9T and Beryllium Copper, ensuring durability and reliability in demanding applications. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. This female connector boasts two rows with 44 positions, ideal for high-density PCB layouts. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate space-saving layouts. Featuring full bellow contact type and matte tin termination plating, it ensures optimal signal integrity. This connector is perfect for hi-rel applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the JCC22DRAIS93.