| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DRAN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULJCC22DRAN-S93 |
JCC22DRAN-S93
| Heilind Number: | SULJCC22DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DRAN-S93, a high-performance connector designed for demanding applications. Constructed with PA9T and featuring contact materials of Beryllium Copper with Gold plating, this female connector ensures reliable conductivity even in harsh environments. With a 2-row design and 44 positions, it offers ample connectivity options. The Full Bellow contact type and Right Angle orientation provide efficient signal transmission and space-saving installation. Operating at temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. Its matte tin termination plating guarantees secure soldering connections. Perfect for board-to-board PCB and card edge connections, the JCC22DRAN-S93 is a top choice for professionals seeking high-quality, high-reliability connectors.

