JCC22DRAN

Heilind Number:SULJCC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRAN

Detailed Description

Introducing the JCC22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 female contacts, this connector offers reliable connectivity in a compact form factor. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance, while the full bellow contact type guarantees secure mating. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for use in harsh environments. Its right-angle orientation and no-mounting design provide flexibility in installation, and the matte tin termination plating enhances solderability. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), the JCC22DRAN is ideal for compact electronic assemblies. Trust in this PA9T and Beryllium Copper connector for dependable performance in your PCB applications.