| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULJCC22DRAS-S93 |
JCC22DRAS-S93
| Heilind Number: | SULJCC22DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The JCC22DRAS-S93 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power setups. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB design. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. Its operating temperature range of -65 to 150°C and matte tin termination plating guarantee durability even in harsh environments. Perfect for aerospace, defense, and industrial applications, the JCC22DRAS-S93 is a top choice for high-reliability connections.

