| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULJCC22DRAS |
JCC22DRAS
| Heilind Number: | SULJCC22DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DRAS |
| ECAD Model: |
Specifications
Detailed Description
The JCC22DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Beryllium Copper construction with gold-plated contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700 VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch, 44 positions, and right-angle orientation make it versatile for various PCB layouts. The Full Bellow contact type and Matte Tin termination further enhance its durability and performance. Operating smoothly in a wide temperature range from -65 to 150 °C, the JCC22DRAS is a dependable choice for industries requiring rugged and efficient board-to-board connections.

