JCC22DREH

Heilind Number:SULJCC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DREH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DREH

Detailed Description

PA9T & Beryllium Copper Connector ( JCC22DREH) is a high-performance female connector designed for demanding applications. With a current rating of 3 A and voltage capability of 700 VAC, it ensures reliable power transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide secure and stable connections. The termination method is through eyelets, and the mount type is clearance hole. With a pitch of 2.54 mm, it is suitable for PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector has a compact size, with a height of 10.95 mm and width of 8.38 mm, making it space-efficient. Termination plating is matte tin, ensuring durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is perfect for various industrial and electronic applications. Note: This connector is not classified as hi-rel.