JCC22DREI

Heilind Number:SULJCC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DREI

Detailed Description

The JCC22DREI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures high durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive systems. The two rows of contacts, terminated with eyelets and plated with gold, offer secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and full bellow contact type provide easy and efficient mating. With 44 positions and a pitch of 2.54mm, it offers versatile connectivity options. The matte tin termination plating adds to its robustness. Perfect for aerospace, defense, and industrial applications, the JCC22DREI is a dependable solution for your connectivity needs.