| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULJCC22DREN-S13 |
JCC22DREN-S13
| Heilind Number: | SULJCC22DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 female contacts, this connector ensures reliable connectivity in complex electronic systems. The use of PA9T and Beryllium Copper materials, along with gold-plated contacts, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Featuring a straddle orientation and no mounting, the JCC22DREN-S13 offers versatile installation options. Its Matte Tin termination plating further enhances its longevity. With a voltage rating of 700VAC and an amperage of 3A, this connector meets the needs of high-power applications. Trust in the JCC22DRENS13 for secure and efficient board-level connections.

