| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC22DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC22DREN |
JCC22DREN
| Heilind Number: | SULJCC22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC22DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC22DREN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction, with contacts made of PA9T and beryllium copper for enhanced durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The two-row, 44-position design allows for versatile connectivity options, while the straight orientation and no mounting requirement make installation easy. Gold-plated contacts and matte tin termination provide excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Whether in aerospace, defense, or industrial applications, the JCC22DREN delivers superior performance and reliability.

