JCC22DRES

Heilind Number:SULJCC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRES

Detailed Description

The JCC22DRES is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and side hole mount type make it versatile for various PCB setups. With a contact material of Beryllium Copper and gold plating, it guarantees excellent signal transmission and corrosion resistance. The 2.54mm pitch, 700VAC voltage rating, and 3A amperage capacity meet stringent electrical requirements. Utilizing a full bellow contact type and eyelet termination method, it offers secure and stable connections. With 44 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, ensures space efficiency on the PCB. The matte tin termination plating enhances solderability and durability. Classified under hi-rel connectors, this product guarantees long-term performance. Perfect for aerospace, defense, and industrial applications, the JCC22DRES is a reliable solution for your connectivity needs.