JCC22DRMD

Heilind Number:SULJCC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMD

Detailed Description

Introducing the JCC22DRMD, a high-performance female PCB connector designed for precision applications. Crafted from PA9T and featuring contact materials of beryllium copper with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 44 positions spread across 2 rows, it offers ample connectivity options. The loop bellow contact type and wire wrap termination method guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its robust construction, with a -65 to 150°C operating temperature range, ensures durability in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, the JCC22DRMD is a reliable solution for your connectivity needs.