JCC22DRMH

Heilind Number:SULJCC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMH

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, this female connector, with a SKU of JCC22DRMH, is designed for high-performance applications. With an amperage rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The connector, with two rows and 44 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation and loop bellow contact type further enhance versatility. The connector's compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Ideal for board-to-board and card edge connections, it is a crucial component in electronic systems. The matte tin termination plating ensures long-lasting performance. Despite its advanced features, this product is not classified as high-rel, making it a cost-effective yet dependable choice for various industrial and commercial applications.