JCC22DRMI-S288

Heilind Number:SULJCC22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMI-S288

Detailed Description

The JCC22DRMI-S288 connector, crafted from PA9T and Beryllium Copper, is a high-performance component designed for secure and efficient board-to-board PCB connections. Featuring a female gender with two rows and threaded mount type, it ensures reliable connectivity in diverse applications. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. Each of its 44 loop bellow contact types, oriented in a straddle fashion, guarantees precise signal transmission. The connector's matte tin termination plating and 2.54mm pitch further enhance its durability and compatibility. Operating flawlessly in temperatures ranging from -65 to 150 °C and accommodating voltages of up to 700 VAC, it is a dependable choice for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. Perfect for industrial and electronic applications, the JCC22DRMI-S288 is a trusted solution for your connectivity needs.