JCC22DRMI

Heilind Number:SULJCC22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMI

Detailed Description

The JCC22DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, 44-position design allows for versatile connectivity options. Utilizing a threaded mount and wire wrap termination method, it offers secure and stable attachment. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the JCC22DRMI is a dependable choice for your connectivity needs.