JCC22DRMS

Heilind Number:SULJCC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMS

Detailed Description

Introducing SKU JCC22DRMS, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure attachment with a termination method of wire wrap. Crafted with precision, the contact material is Beryllium Copper with gold plating, offering optimal conductivity and durability. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it guarantees reliable power transmission. The loop bellow contact type and straight orientation, along with 44 positions and a tail length of 14.22 mm (.56 in), make it versatile for various applications. Operating smoothly in a temperature range of -65 to 150 °C, this connector is a dependable choice for demanding environments. Its compact design, with a connector height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), ensures efficient use of space on the PCB. With termination plating in matte tin, it meets industry standards for quality and performance. Ideal for hi-rel applications, the JCC22DRMS is a reliable solution for your connectivity needs.