JCC22DRMT-S288

Heilind Number:SULJCC22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMT-S288

Detailed Description

Introducing the JCC22DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T material construction and Beryllium Copper contacts, ensuring optimal durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The female gender, two-row design, and threaded mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure connections with minimal signal loss. The 2.54mm pitch and Loop Bellow contact type provide precise and stable mating. Its straddle orientation and 44 positions cater to complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. With matte tin termination plating, it offers corrosion resistance for long-term reliability. Whether in aerospace, industrial, or telecommunications applications, the JCC22DRMT-S288 exceeds expectations.