JCC22DRMT

Heilind Number:SULJCC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMT

Detailed Description

Featuring a seamless blend of PA9T and Beryllium Copper, the JCC22DRMT connector ensures high-performance connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector, equipped with gold-plated Beryllium Copper contacts, guarantees reliable power transmission. Boasting a two-row design with 44 positions and a pitch of 2.54mm (.1 in), it offers efficient signal routing on PCBs. The threaded mount type and wire wrap termination method, along with a loop bellow contact type, provide secure and durable installation. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is ideal for mission-critical applications. Its compact dimensions, with a height of .61in (15.49mm) and width of .37in (9.4mm), make it suitable for space-constrained designs. With matte tin termination plating and compliance with relevant industry standards, including hi-rel requirements, the JCC22DRMT is the epitome of quality and performance in board-to-board and card edge connectivity solutions.