JCC22DRMZ

Heilind Number:SULJCC22DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRMZ

Detailed Description

The JCC22DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a loop bellow contact type and gold-plated beryllium copper contacts, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm and 44 positions spread across two rows, it provides ample connectivity options. The side-hole mount type and wire wrap termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700VAC, it is suitable for use in harsh environments. The matte tin termination plating enhances durability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the JCC22DRMZ guarantees high performance and reliability.