JCC22DRSH

Heilind Number:SULJCC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRSH

Detailed Description

The JCC22DRSH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for high-power systems. Its unique Loop Bellow contact type and gold plating guarantee optimal signal transmission. The connector offers a straight orientation with 44 positions and a 2.54mm pitch for efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. The connector's Clearance Hole mount type and Thru Hole termination method provide easy and secure installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. With Matte Tin termination plating, it ensures long-term performance. Suitable for board-to-board and card edge connections, the JCC22DRSH is a top choice for professionals seeking high-quality connectors.