JCC22DRSI

Heilind Number:SULJCC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRSI

Detailed Description

Introducing the JCC22DRSI, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 contacts, this connector offers secure and reliable connectivity on your PCBs. The contact material, Beryllium Copper, combined with gold plating, ensures excellent conductivity and durability. Its loop bellow contact type and straight orientation make it easy to install. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. The threaded mount type and thru-hole termination method provide a robust and stable connection. With a compact size of .61 in (15.49 mm) height and 9.4 mm (.37 in) width, it is space-efficient on your board. The matte tin termination plating adds to its reliability. Ideal for Board to Board and Card Edge connections, the JCC22DRSI is a top choice for your connectivity needs.