JCC22DRSN

Heilind Number:SULJCC22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRSN

Detailed Description

Introducing the JCC22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The 44-position, 2-row design allows for versatile connectivity, while the gold-plated Beryllium Copper contacts ensure optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme environments. The straight orientation and thru-hole termination method make installation easy and secure. With a compact size (0.61" in height, 9.4mm in width), it is ideal for space-constrained applications. Trust the JCC22DRSN for rugged performance in critical systems.