JCC22DRSS-S288

Heilind Number:SULJCC22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRSS-S288

Detailed Description

The JCC22DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 44-position design with a pitch of 2.54mm offers ample connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. With a side hole mount and card extender termination method, installation is efficient. This connector, with an operating temperature range of -65 to 150°C, is ideal for use in a wide range of industries. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. The Matte Tin termination plating ensures solderability. The JCC22DRSS-S288 is the perfect solution for high-reliability board-to-board connections.