JCC22DRSS

Heilind Number:SULJCC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRSS

Detailed Description

Introducing the high-performance JCC22DRSS PCB connector, designed for demanding applications requiring reliable power transmission. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial settings. The two rows of contacts, terminated through holes with gold plating, offer secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The 44-position Loop Bellow contacts, with a pitch of 2.54mm, provide high-density connectivity on PCBs. With a sleek and compact design, measuring .61in in height and 9.4mm in width, it saves valuable board space. Trust the JCC22DRSS for top-tier board-to-board and card edge connections in your critical systems.