JCC22DRST

Heilind Number:SULJCC22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRST

Detailed Description

Introducing the JCC22DRST, a high-performance female connector designed for superior connectivity in demanding environments. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable operation even under extreme conditions. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. With two rows and 44 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating enhances durability, making it a reliable choice for board-to-board and card edge connections. Whether in aerospace, defense, or industrial applications, the JCC22DRST guarantees high reliability and performance.