JCC22DRTH-S13

Heilind Number:SULJCC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRTH-S13

Detailed Description

The JCC22DRTH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in a compact form factor. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method is through a card extender and mount type through a clearance hole, making installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its orientation is straddle, and the contact type is full bellow, further enhancing its performance. The tail length is 4.7mm, and the connector's height and width are 10.95mm and 8.38mm, respectively. With termination plating in matte tin, this connector meets high standards of quality and reliability. Perfect for applications requiring precision and durability, the JCC22DRTH-S13 is an essential component in any electronic system.