JCC22DRTI-S13

Heilind Number:SULJCC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DRTI-S13

Detailed Description

The JCC22DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T and beryllium copper construction ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Featuring two rows of 44 positions, it offers ample connectivity options. The threaded mounting and card extender termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the full bellow design ensures secure connections. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating offers added protection against corrosion. Whether used in aerospace, defense, or industrial applications, the JCC22DRTI-S13 guarantees performance and reliability.