JCC22DRTI-S93

Heilind Number:SULJCC22DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC22DRTI-S93

Detailed Description

The JCC22DRTI-S93 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 positions each, this connector offers reliable and efficient connectivity. Constructed with PA9T and Beryllium Copper materials, it ensures durability and optimum performance. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type make installation easy and convenient. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient use of space on the PCB. Ideal for various electronic devices and systems, the JCC22DRTI-S93 meets the highest standards of quality and performance.