JCC22DRTI

Heilind Number:SULJCC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRTI

Detailed Description

JCC22DRTI features high-performance PA9T and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector is ideal for power and signal transmission. The two-row, 44-position design offers ample connectivity options, while the threaded mounting and through-hole termination ensure secure and stable installation on PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150 °C makes it suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin, it complies with RoHS standards. Designed for reliability, this connector is perfect for use in industries such as aerospace, defense, and telecommunications.