JCC22DRTN

Heilind Number:SULJCC22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DRTN

Detailed Description

Introducing SKU JCC22DRTN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 44-position layout with a pitch of 2.54mm allows for efficient connectivity. Gold-plated contacts and full bellow design guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and no mounting requirement make installation easy. Matte Tin termination plating provides corrosion resistance. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust in the JCC22DRTN for robust and high-speed connections in your electronic systems.