JCC22DRTS

Heilind Number:SULJCC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRTS

Detailed Description

The JCC22DRTS is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 44 contact positions with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contacts are made of durable Beryllium Copper with gold plating, ensuring excellent signal transmission and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the JCC22DRTS for high-reliability connections in your electronic designs.