JCC22DRXN

Heilind Number:SULJCC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DRXN

Detailed Description

The JCC22DRXN is a high-performance board-to-board PCB connector designed for female gender applications. Featuring two rows with a total of 44 positions, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its efficiency. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power applications. The termination method of thru-hole and termination plating of matte tin offer convenient installation and maintenance. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), it provides versatility in connectivity. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained environments. Rated for an operating temperature range of -65 to 150°C, it ensures reliable performance even in harsh conditions. The JCC22DRXN is a top choice for demanding PCB connectivity needs in various industries.