JCC22DRYH

Heilind Number:SULJCC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRYH

Detailed Description

Introducing SKU JCC22DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and Beryllium Copper, this connector ensures superior durability and conductivity. With a female gender and 2 rows of 44 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Full Bellow contact type and Straight orientation further enhance its functionality. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. The Matte Tin termination plating ensures long-term performance. Whether for aerospace, telecommunications, or industrial applications, this connector, part of the hi-rel JCC22DRYH series, delivers unmatched quality and reliability.