JCC22DRYI

Heilind Number:SULJCC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DRYI

Detailed Description

The JCC22DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 44 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for easy mating. Its threaded mounting and thru-hole termination method provide secure and stable attachment to the PCB. Gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact size of 10.95mm (.431in) height and 8.38mm (.33in) width, it is ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Whether used in aerospace, military, or industrial systems, the JCC22DRYI connector delivers exceptional performance and reliability.