JCC22DRYS

Heilind Number:SULJCC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DRYS

Detailed Description

Introducing the JCC22DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of 44 gold-plated contacts, utilizing the Full Bellow contact type, guarantee secure and low-resistance connections. The connector's straight orientation and side hole mount type make installation easy, while its Thru Hole termination method and Matte Tin plating offer excellent durability. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Compact yet sturdy, the JCC22DRYS with its 2.54mm pitch, 11.18mm tail length, and 10.95mm height, is ideal for high-density PCB layouts. Trust in its quality for efficient and long-lasting connectivity in your projects.