JCC22DSXI

Heilind Number:SULJCC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DSXI
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DSXI

Detailed Description

Introducing JCC22DSXI, a high-performance female connector designed for precision applications. Crafted from PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable performance even in demanding environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The connector's 22 positions with a 2.54mm pitch offer versatile connectivity options. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it's suitable for a wide range of electronic systems. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. Trust in the JCC22DSXI for your board-to-board and card edge connection needs.