JCC22DTAN

Heilind Number:SULJCC22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DTAN

Detailed Description

Introducing the JCC22DTAN, a high-performance female connector designed for demanding applications. This connector features two rows with a total of 44 positions, perfect for secure and reliable board-to-board or card edge connections. Constructed with PA9T and Beryllium Copper, it ensures durability and longevity even in harsh environments. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a pitch of 2.54mm (.1 in) for easy installation. Operating temperature ranges from -65 to 150°C, making it suitable for a wide range of applications. The connector's right-angle orientation and compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allow for efficient PCB layout. The termination plating is Matte Tin, further enhancing its performance. Ideal for use in aerospace, defense, and industrial settings, this JCC22DTAN connector guarantees high reliability and performance.