JCC22DTKD-S288

Heilind Number:SULJCC22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULJCC22DTKD-S288

Detailed Description

Introducing the JCC22DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row configuration with 44 positions and a 2.54mm pitch, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and card extender termination method make installation a breeze. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the JCC22DTKD-S288 for exceptional quality and performance in your PCB designs.