JCC22DTKD

Heilind Number:SULJCC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DTKD

Detailed Description

JCC22DTKD is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and two rows, it offers seamless connectivity in electronic assemblies. The contact material, Beryllium Copper, ensures durability and reliable signal transmission, while the gold plating enhances conductivity. Featuring a loop bellow contact type and straight orientation, it provides efficient mating. With 44 positions and a voltage rating of 700VAC, this connector is suitable for various power and signal requirements. Its clearance hole mount type and thru-hole termination method make installation effortless. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating adds to its longevity. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Whether in industrial machinery or telecommunications equipment, the JCC22DTKD guarantees high-reliability performance.