JCC22DTKH

Heilind Number:SULJCC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DTKH

Detailed Description

Introducing the JCC22DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, it offers efficient power transmission. The gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With 44 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The JCC22DTKH is the perfect choice for high-reliability applications, offering unmatched performance and durability.