JCC22DTMD

Heilind Number:SULJCC22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC22DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC22DTMD

Detailed Description

Introducing the JCC22DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a design with PA9T and Beryllium Copper construction, this connector ensures reliable and efficient connectivity in a range of environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The two-row, 44-position layout with a pitch of 2.54mm allows for versatile connectivity options. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. The contact materials, Beryllium Copper with Gold plating and Matte Tin termination plating, guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in varied conditions. With a compact size of 15.49mm in height and 9.4mm in width, it offers space-saving benefits. Whether in aerospace, telecommunications, or industrial electronics, the JCC22DTMD is the ideal choice for high-reliability interconnections.